BK/C518-750-R vs TR2/C518-750MAS feature comparison

BK/C518-750-R Eaton Corporation

Buy Now Datasheet

TR2/C518-750MAS Eaton Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP EATON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Factory Lead Time 12 Weeks
Blow Characteristic FAST FAST
Body Height 15.2 mm 15.2 mm
Body Length or Diameter 5.5 mm 5.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x15mm
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method BOX TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 0.75 A 0.75 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Tin/Lead (Sn/Pb)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
JESD-609 Code e0

Compare BK/C518-750-R with alternatives

Compare TR2/C518-750MAS with alternatives