BK/AGC-8B vs BK8/AGC-8-B-R feature comparison

BK/AGC-8B Eaton Corporation

Buy Now Datasheet

BK8/AGC-8-B-R Eaton Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 200 A 200 A
Rated Current 8 A 8 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA, UL
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Fuse Size 6.3x32mm

Compare BK/AGC-8B with alternatives

Compare BK8/AGC-8-B-R with alternatives