BK/AGC-8B vs AGC-8 feature comparison

BK/AGC-8B Eaton Corporation

Buy Now Datasheet

AGC-8 Cooper Industries

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 32 mm
Body Length or Diameter 6.35 mm 6.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 200 A 200 A
Rated Current 8 A 8 A
Rated Voltage(AC) 250 V 125 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 20
Pbfree Code No
HTS Code 8536.10.00.20

Compare BK/AGC-8B with alternatives

Compare AGC-8 with alternatives