BK/AGC-8-R vs BK/AGC-8B feature comparison

BK/AGC-8-R Cooper Industries

Buy Now Datasheet

BK/AGC-8B Eaton Bussmann

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER ELECTRONIC TECHNOLOGIES
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 200 A 200 A
Rated Current 8 A 8 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare BK/AGC-8-R with alternatives

Compare BK/AGC-8B with alternatives