BK/AGC-8-R vs AGC8BP feature comparison

BK/AGC-8-R Cooper Industries

Buy Now Datasheet

AGC8BP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER INDUSTRIES LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 200 A
Rated Current 8 A 8 A
Rated Voltage(AC) 250 V 32 V
Reference Standard CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Fuse Size 3AG
Rated Voltage(DC) 32 V

Compare BK/AGC-8-R with alternatives

Compare AGC8BP with alternatives