BK/AGC-6-R
vs
BK8/AGC-6B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
EATON CORP
COOPER ELECTRONIC TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
16 Weeks
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
Blow Characteristic
FAST
FAST
Body Height
31.75 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
6.3x32mm
Joule Integral-Nom
144 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BOX
BOX
Rated Breaking Capacity
200 A
200 A
Rated Current
6 A
6 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
NICKEL
Terminal Shape
END CAP
END CAP
Base Number Matches
3
3
Compare BK/AGC-6-R with alternatives
Compare BK8/AGC-6B with alternatives