BK/AGC-3/4-R vs BK/AGC-3/4-R feature comparison

BK/AGC-3/4-R Eaton Bussmann

Buy Now Datasheet

BK/AGC-3/4-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES EATON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.75 A 0.75 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 2
Factory Lead Time 16 Weeks
Additional Feature PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
Fuse Size 6.3x32mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish Nickel (Ni)

Compare BK/AGC-3/4-R with alternatives

Compare BK/AGC-3/4-R with alternatives