BK/AGC-12-R vs 312012 feature comparison

BK/AGC-12-R Eaton Corporation

Buy Now Datasheet

312012 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 6.3x32mm 3AG
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 1000 A
Rated Current 12 A 12 A
Rated Voltage(AC) 32 V 32 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 3 1
Samacsys Manufacturer LITTELFUSE
Rated Voltage(DC) 32 V

Compare BK/AGC-12-R with alternatives

Compare 312012 with alternatives