BK/AGC-12-R vs AGC-1/2-B-R feature comparison

BK/AGC-12-R Eaton Corporation

Buy Now Datasheet

AGC-1/2-B-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 6.3x32mm 6.3x32mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 1000 A 35 A
Rated Current 12 A 0.5 A
Rated Voltage(AC) 32 V 250 V
Reference Standard CSA; UL CSA, UL
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 4
Joule Integral-Nom

Compare BK/AGC-12-R with alternatives

Compare AGC-1/2-B-R with alternatives