BK/AGC-12-R vs BK1/AGC-1/2-R feature comparison

BK/AGC-12-R Eaton Bussmann

Buy Now Datasheet

BK1/AGC-1/2-R Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES COOPER ELECTRONIC TECHNOLOGIES
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 1000 A 35 A
Rated Current 12 A 0.5 A
Rated Voltage(AC) 32 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 2 2
Pbfree Code Yes
Joule Integral-Nom

Compare BK/AGC-12-R with alternatives

Compare BK1/AGC-1/2-R with alternatives