BK/AGC-1/4B vs 312.250 feature comparison

BK/AGC-1/4B Eaton Bussmann

Buy Now Datasheet

312.250 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.25 A 0.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL TIN LEAD
Terminal Shape END CAP END CAP
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Additional Feature PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Fuse Size 3AG
JESD-609 Code e0
Rated Voltage(DC) 250 V
Trip Time or Delay 5 s

Compare BK/AGC-1/4B with alternatives

Compare 312.250 with alternatives