BK/ABC-3B
vs
BK/ABC-3-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code
unknown
unknown
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic
FAST
FAST
Body Height
31.75 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
19 J
6 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BOX
BOX
Rated Breaking Capacity
100 A
100 A
Rated Current
3 A
3 A
Rated Voltage(AC)
250 V
250 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
3
3
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Terminal Finish
Nickel (Ni)
Compare BK/ABC-3B with alternatives
Compare BK/ABC-3-R with alternatives