BK/ABC-3-R vs BK8/ABC-3-R feature comparison

BK/ABC-3-R Eaton Bussmann

Buy Now Datasheet

BK8/ABC-3-R Eaton Bussmann

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES COOPER ELECTRONIC TECHNOLOGIES
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 10000 A RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 19 J 19 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 100 A 100 A
Rated Current 3 A 3 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare BK/ABC-3-R with alternatives

Compare BK8/ABC-3-R with alternatives