BK/ABC-1 vs BK1/ABC-1B feature comparison

BK/ABC-1 Eaton Corporation

Buy Now Datasheet

BK1/ABC-1B Eaton Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RESPONSE TIME: 120 SEC MAX AT 200% RATED CURRENT RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BOX
Rated Breaking Capacity 10000 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 3
Joule Integral-Nom 1 J
Terminal Finish Nickel (Ni)

Compare BK/ABC-1 with alternatives

Compare BK1/ABC-1B with alternatives