BJ79MCT-214 vs BJ79MCY-214 feature comparison

BJ79MCT-214 Trompeter

Buy Now Datasheet

BJ79MCY-214 Vertiv Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TROMPETER ELECTRONICS INC VERTIV CO
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-49142, POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RF TRIAXIAL-BNC CONNECTOR TRIAXIAL CONNECTOR
Contact Finish Mating NICKEL
Contact Finish Termination NICKEL
Contact Gender FEMALE FEMALE
Coupling Type BAYONET
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE
Panel Mount YES
Termination Type CRIMP CRIMP
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8536.69.40.10
Body Depth 0.8 inch
Contact Style COAX
Mounting Option 1 LOCKING
Number of Ports 1
Operating Frequency-Max 0.5 GHz
Shell Finish NICKEL
Shell Material BRASS
Total Number of Contacts 1

Compare BJ79MCY-214 with alternatives