BJ79CX-217 vs BJ79CY-217 feature comparison

BJ79CX-217 Bel Fuse

Buy Now Datasheet

BJ79CY-217 Trompeter

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BEL FUSE INC TROMPETER ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Body Depth 1.416 inch
Body Diameter 0.687 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RF QUADAXIAL-BNC CONNECTOR TRIAXIAL CONNECTOR
Contact Gender FEMALE FEMALE
Contact Style COAX
Coupling Type BAYONET BAYONET
Filter Feature NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number of Ports 1
Operating Frequency-Max 0.5 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount YES YES
Shell Finish NICKEL
Shell Material BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1
Base Number Matches 2 2
Additional Feature POLARIZED
Contact Finish Mating NICKEL
Contact Finish Termination NICKEL
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare BJ79CX-217 with alternatives