BJ79C-224 vs BJ79CU-305 feature comparison

BJ79C-224 Bel Fuse

Buy Now Datasheet

BJ79CU-305 Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BEL FUSE INC BEL FUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Factory Lead Time 8 Weeks
Body Depth 1.416 inch 1.416 inch
Body Diameter 0.687 inch 0.687 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RF TWINAXIAL-BNC CONNECTOR RF TRIAXIAL-BNC CONNECTOR
Contact Gender FEMALE FEMALE
Contact Style COAX COAX
Coupling Type BAYONET BAYONET
Filter Feature NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number of Ports 1 1
Operating Frequency-Max 0.5 GHz 0.5 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount YES YES
Shell Finish NICKEL NICKEL
Shell Material BRASS BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Base Number Matches 4 2

Compare BJ79C-224 with alternatives

Compare BJ79CU-305 with alternatives