BJ79C-212 vs BJ79W-55 feature comparison

BJ79C-212 Artesyn Embedded Technologies

Buy Now Datasheet

BJ79W-55 Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EMERSON NETWORK POWER BEL FUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Body Depth 1.416 inch 0.8 inch
Body Diameter 0.687 inch 0.687 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RF TWINAXIAL-BNC CONNECTOR RF TWINAXIAL-BNC CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Style COAX COAX
Coupling Type BAYONET BAYONET
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number of Ports 1 1
Operating Frequency-Max 0.5 GHz 0.5 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount YES YES
Shell Finish NICKEL NICKEL
Shell Material BRASS BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Base Number Matches 4 4
Additional Feature POLARIZED
Insulator Material POLYTETRAFLUOROETHYLENE

Compare BJ79W-55 with alternatives