BJ79C-212
vs
BJ79U-49
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EMERSON NETWORK POWER
BEL FUSE INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Body Depth
1.416 inch
0.8 inch
Body Diameter
0.687 inch
0.687 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RF TWINAXIAL-BNC CONNECTOR
RF TWINAXIAL-BNC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Style
COAX
COAX
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number of Ports
1
1
Operating Frequency-Max
0.5 GHz
0.5 GHz
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
YES
YES
Shell Finish
NICKEL
NICKEL
Shell Material
BRASS
BRASS
Termination Type
CRIMP
CRIMP
Total Number of Contacts
1
1
Base Number Matches
4
4
Additional Feature
POLARIZED
Insulator Material
POLYTETRAFLUOROETHYLENE
Compare BJ79U-49 with alternatives