BJ79-29
vs
BJ79Y-25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BEL FUSE INC
BEL FUSE INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.10
8536.69.40.10
Factory Lead Time
8 Weeks
Body Depth
0.8 inch
0.8 inch
Body Diameter
0.687 inch
0.687 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RF TWINAXIAL-BNC CONNECTOR
RF TWINAXIAL-BNC CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Style
COAX
COAX
Coupling Type
BAYONET
BAYONET
Filter Feature
NO
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number of Ports
1
1
Operating Frequency-Max
0.5 GHz
0.5 GHz
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
YES
YES
Shell Finish
NICKEL
NICKEL
Shell Material
BRASS
BRASS
Termination Type
CRIMP
CRIMP
Total Number of Contacts
1
1
Base Number Matches
4
4
Additional Feature
POLARIZED
Compare BJ79-29 with alternatives
Compare BJ79Y-25 with alternatives