BIK-CR2.210250 vs MDD2E225KB feature comparison

BIK-CR2.210250 EXXELIA Group

Buy Now Datasheet

MDD2E225KB Hitachi Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer EXXELIA GROUP HITACHI LTD
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 175 V
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.70
Manufacturer Series MDD
Packing Method BULK

Compare BIK-CR2.210250 with alternatives

Compare MDD2E225KB with alternatives