BHR-24-VUA vs 61202421621 feature comparison

BHR-24-VUA Adam Technologies Inc

Buy Now Datasheet

61202421621 Wurth Elektronik

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ADAM TECH WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Adam Tech Würth Elektronik
Additional Feature ROHS COMPLIANT
Body Breadth 0.346 inch
Body Depth 0.358 inch
Body Length 1.5 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Durability 500 Cycles
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL, CSA
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 24
Base Number Matches 12 1
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
JESD-609 Code e4