BHD-B1-46-SM-9.0-GD-BL vs M80-5L14605M5 feature comparison

BHD-B1-46-SM-9.0-GD-BL Central Components Manufacturing

Buy Now Datasheet

M80-5L14605M5 Harwin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING HARWIN PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.222 inch 0.238 inch
Body Depth 0.453 inch 0.315 inch
Body Length 1.276 inch 2.205 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 25 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 300VAC V
Durability 1000 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 100000000 Ω
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING M2
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.3942 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 46 46
Base Number Matches 1 1
Samacsys Manufacturer Harwin
Contact Finish Termination GOLD
Insulator Color BLACK
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
Mounting Option 2 LOCKING
Plating Thickness 30u inch
Terminal Length 0.118 inch

Compare BHD-B1-46-SM-9.0-GD-BL with alternatives

Compare M80-5L14605M5 with alternatives