BH2G475M10016CS Samwha ElectronicsBuy Now Datasheet |
84R7VAM1016RXN5N Fenghua (HK) Electronics LtdBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | FENGHUA ADVANCED TECHNOLOGY |
Package Description | , | , |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 4.7 µF | 4.7 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 10 mm | 10 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Leakage Current | 0.1752 mA | |
Length | 16 mm | 16 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Style | Radial | Radial |
Packing Method | BULK | |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 400 V | 400 V |
Ripple Current | 88 mA | |
Surface Mount | NO | NO |
Tan Delta | 0.24 | |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Terminal Pitch | 5 mm | |