BGY885A vs MHW7182 feature comparison

BGY885A NXP Semiconductors

Buy Now Datasheet

MHW7182 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description SOT115J, 9 PIN SOT-115J
Reach Compliance Code not_compliant unknown
Additional Feature LOW NOISE, HIGH RELIABILITY
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 18.5 dB
Operating Frequency-Max 860 MHz 750 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND HIGH POWER WIDE BAND LOW POWER
Supply Current-Max 240 mA 240 mA
Technology HYBRID HYBRID
Base Number Matches 4 3
Input Power-Max (CW) 21.25 dBm

Compare BGY885A with alternatives

Compare MHW7182 with alternatives