BGR269,112 vs MHW1244 feature comparison

BGR269,112 NXP Semiconductors

Buy Now Datasheet

MHW1244 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Part Package Code SFM
Package Description SOT-115J, 7 PIN SOT-115J
Pin Count 7
Manufacturer Package Code SOT115J
Reach Compliance Code unknown not_compliant
HTS Code 8542.33.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Additional Feature LOW NOISE, HIGH RELIABILITY
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 35 dB 24 dB
Number of Functions 1
Operating Frequency-Max 200 MHz 200 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND HIGH POWER WIDE BAND HIGH POWER
Supply Current-Max 175 mA 240 mA
Technology HYBRID HYBRID
Base Number Matches 1 4
ECCN Code EAR99
Input Power-Max (CW) 16.25 dBm

Compare BGR269,112 with alternatives

Compare MHW1244 with alternatives