BGA614
vs
UPC2715T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
SOT-343R
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Infineon
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
|
Gain |
17.5 dB
|
16 dB
|
Input Power-Max (CW) |
10 dBm
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
2400 MHz
|
1200 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP4/6,.08
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
40 mA
|
|
Surface Mount |
YES
|
|
Technology |
SiGe
|
|
Terminal Finish |
Tin (Sn)
|
|
VSWR-Max |
1.22
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BGA614 with alternatives
Compare UPC2715T with alternatives