BGA312
vs
UPC2709TB-A
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
NEC ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
10 dB
|
21 dB
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
Operating Frequency-Max |
2000 MHz
|
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
150 °C
|
85 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
2 X 1.25 MM, 0.90 MM HEIGHT, LEAD FREE, SUPER MINIMOLD-6
|
JESD-609 Code |
|
e6
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
|
|
|
Compare BGA312 with alternatives
Compare UPC2709TB-A with alternatives