BGA2711T/R
vs
MSA-2111
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
13.9 dB
|
|
Input Power-Max (CW) |
10 dBm
|
13 dBm
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
2000 MHz
|
2500 MHz
|
Operating Frequency-Min |
1000 MHz
|
100 MHz
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
4
|
Package Description |
|
TO-253
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TO-253
|
Power Supplies |
|
3.6 V
|
Supply Current-Max |
|
35 mA
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
VSWR-Max |
|
1.8
|
|
|
|
Compare BGA2711T/R with alternatives
Compare MSA-2111 with alternatives