BG74G0473JEN
vs
B32591C3473J011
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVX CORP
EPCOS AG
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Additional Feature
STANDARD: CECC30000
RATED VOLTAGE: 250 V
Capacitance
0.047 µF
0.047 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
250 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Manufacturer Series
B32591
Terminal Finish
Matte Tin (Sn)
Compare BG74G0473JEN with alternatives
Compare B32591C3473J011 with alternatives