BG1102W-TR vs SML10PG4C-TR feature comparison

BG1102W-TR Stanley Electric Co

Buy Now Datasheet

SML10PG4C-TR LEDtronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD LEDTRONICS INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Stanley Electric
Color PURE GREEN PURE GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.02 A
Lens Type WATER CLEAR CLEAR
Luminous Intensity-Nom 2.3 mcd 1.8 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 1 mm
Packing Method TR TR, 7 INCH
Peak Wavelength 555 nm 555 nm
Shape RECTANGULAR RECTANGULAR
Size 2 mm 2 mm
Surface Mount YES YES
Base Number Matches 1 1
Color@Wavelength Green
Forward Voltage-Max 2.6 V
Viewing Angle 125 deg

Compare BG1102W-TR with alternatives

Compare SML10PG4C-TR with alternatives