BG104G0683J vs R84ID2680AA0-J feature comparison

BG104G0683J

Part not found

Search for BG104G0683J

R84ID2680AA0-J Nissei Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer NISSEI ELECTRIC CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.068 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 160 V
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1

Compare R84ID2680AA0-J with alternatives