BG055-13A-1-0450-0530-0350-N-D
vs
BG055-13A-2-0450-0530-0350-L-D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Industrial: -40C to +105C
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.10
Body Breadth
0.098 inch
0.098 inch
Body Depth
0.138 inch
0.138 inch
Body Length
1.3 inch
1.3 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
600VAC V
600VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYAMIDE6T
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
3.15 mm
3.15 mm
Plating Thickness
FLASH inch
FLASH inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Pitch
5.08 mm
5.08 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
13
13
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare BG055-13A-1-0450-0530-0350-N-D with alternatives
Compare BG055-13A-2-0450-0530-0350-L-D with alternatives