BFY75G4 vs BC109 feature comparison

BFY75G4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BC109 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 45 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 65 180
JEDEC-95 Code TO-206AA TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4 e4
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish GOLD GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 150 MHz
Base Number Matches 1 28
Collector Current-Max (IC) 0.1 A

Compare BFY75G4 with alternatives

Compare BC109 with alternatives