BFY75 vs BFY75 feature comparison

BFY75 Micro Electronics Corporation

Buy Now Datasheet

BFY75 onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MICRO ELECTRONICS LTD ON SEMICONDUCTOR
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 65
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.36 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
Base Number Matches 1 1

Compare BFY75 with alternatives

Compare BFY75 with alternatives