BFY405P vs BFY405(ES) feature comparison

BFY405P Infineon Technologies AG

Buy Now Datasheet

BFY405(ES) Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description DISK BUTTON, O-CRDB-F4 DISK BUTTON, O-CRDB-F4
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection EMITTER EMITTER
Collector Current-Max (IC) 0.012 A 0.012 A
Collector-Base Capacitance-Max 0.9 pF 0.9 pF
Collector-Emitter Voltage-Max 4.5 V 4.5 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
Highest Frequency Band X BAND X BAND
JESD-30 Code O-CRDB-F4 O-CRDB-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 175 °C 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 22000 MHz 22000 MHz
Base Number Matches 3 3
Reference Standard ESA-SCC-5611/008

Compare BFY405P with alternatives

Compare BFY405(ES) with alternatives