BFX85 vs BFX85E4 feature comparison

BFX85 Continental Device India Ltd

Buy Now Datasheet

BFX85E4 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 12 pF
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-39 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e4
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 185 MHz
VCEsat-Max 1.6 V
Base Number Matches 1 1
Package Description CYLINDRICAL, O-MBCY-W3
Transistor Application SWITCHING

Compare BFX85 with alternatives

Compare BFX85E4 with alternatives