BFT93T/R vs BFR93TRL13 feature comparison

BFT93T/R NXP Semiconductors

Buy Now Datasheet

BFR93TRL13 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS COMPONENTS
Part Package Code SOT-23
Package Description PLASTIC PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.035 A 0.035 A
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 25
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 0.3 W
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 5000 MHz 5000 MHz
Base Number Matches 2 2

Compare BFT93T/R with alternatives

Compare BFR93TRL13 with alternatives