BFT92WT/R vs BF569 feature comparison

BFT92WT/R NXP Semiconductors

Buy Now Datasheet

BF569 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Part Package Code SC-70 SOT-23
Package Description PLASTIC, S-MINI, SC-70, 3 PIN SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 0.025 A 0.03 A
Collector-Emitter Voltage-Max 15 V 35 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 50
Highest Frequency Band L BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.3 W
Power Dissipation-Max (Abs) 0.3 W 0.28 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4000 MHz 950 MHz
Base Number Matches 1 4

Compare BFT92WT/R with alternatives

Compare BF569 with alternatives