BFT92TRL13 vs BFT92 feature comparison

BFT92TRL13 NXP Semiconductors

Buy Now Datasheet

BFT92 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.025 A 0.025 A
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Power Gain-Min (Gp) 18 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 5000 MHz 5000 MHz
Base Number Matches 1 13
Part Package Code SOT-23
Pin Count 3
HTS Code 8541.21.00
Samacsys Manufacturer NXP
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-236AB
Power Dissipation Ambient-Max 0.3 W
Power Dissipation-Max (Abs) 0.3 W
Reference Standard CECC

Compare BFT92TRL13 with alternatives

Compare BFT92 with alternatives