BFT92TRL
vs
BFT92,215
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
PLASTIC, SST, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Collector Current-Max (IC) |
0.025 A
|
0.025 A
|
Collector-Emitter Voltage-Max |
15 V
|
15 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Gain-Min (Gp) |
18 dB
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
5000 MHz
|
5000 MHz
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
TO-236
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT23
|
HTS Code |
|
8541.21.00
|
Samacsys Manufacturer |
|
NXP
|
DC Current Gain-Min (hFE) |
|
20
|
JEDEC-95 Code |
|
TO-236AB
|
Power Dissipation Ambient-Max |
|
0.3 W
|
Power Dissipation-Max (Abs) |
|
0.3 W
|
Reference Standard |
|
CECC
|
|
|
|
Compare BFT92TRL with alternatives
Compare BFT92,215 with alternatives
-
BFT92,215 vs BFT92W
-
BFT92,215 vs BFT92T/R
-
BFT92,215 vs BFT92WT/R
-
BFT92,215 vs BFT92
-
BFT92,215 vs BFT92TRL13
-
BFT92,215 vs 933063420126
-
BFT92,215 vs BFR94AW
-
BFT92,215 vs BFR93TRL13
-
BFT92,215 vs BFS20,215