BFT92T/R
vs
934022960115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.025 A
0.025 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
JESD-609 Code
e3
e3
Number of Elements
1
1
Operating Temperature-Max
175 °C
150 °C
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.3 W
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin (Sn)
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SC-70
Package Description
PLASTIC, S-MINI, SC-70, 3 PIN
Pin Count
3
Additional Feature
HIGH RELIABILITY
Collector-Emitter Voltage-Max
15 V
Highest Frequency Band
L BAND
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4000 MHz
Compare 934022960115 with alternatives