BFT92 vs JAN2N4957 feature comparison

BFT92 NXP Semiconductors

Buy Now Datasheet

JAN2N4957 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MICROSEMI CORP
Part Package Code SOT-23 TO-72
Package Description PLASTIC PACKAGE-3
Pin Count 3 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00
Samacsys Manufacturer NXP Microsemi Corporation
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.025 A 0.03 A
Collector-Emitter Voltage-Max 15 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-236AB TO-72
JESD-30 Code R-PDSO-G3 O-MBCY-W4
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 175 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.3 W
Power Dissipation-Max (Abs) 0.3 W 0.2 W
Qualification Status Not Qualified Qualified
Reference Standard CECC MIL-19500/426
Surface Mount YES NO
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 5000 MHz
Base Number Matches 13 2
Case Connection ISOLATED
Collector-Base Capacitance-Max 0.8 pF
Operating Temperature-Min -65 °C
Power Gain-Min (Gp) 17 dB

Compare BFT92 with alternatives

Compare JAN2N4957 with alternatives