BFT79.MODE4 vs BC109 feature comparison

BFT79.MODE4 TT Electronics Resistors

Buy Now Datasheet

BC109 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MOTOROLA INC
Package Description HERMETIC SEALED, METAL, TO-39, 3 PIN CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.2 A
Collector-Emitter Voltage-Max 80 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 200
JEDEC-95 Code TO-205AD TO-206AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 300 MHz
Base Number Matches 1 4
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 4.5 pF
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 0.6 W
VCEsat-Max 0.6 V

Compare BFT79.MODE4 with alternatives

Compare BC109 with alternatives