BFT66
vs
BF240B-T/R
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
NXP SEMICONDUCTORS
|
Package Description |
CYLINDRICAL, O-MBCY-W4
|
CYLINDRICAL, O-PBCY-W3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.03 A
|
0.025 A
|
Collector-Emitter Voltage-Max |
15 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
|
JEDEC-95 Code |
TO-72
|
TO-92
|
JESD-30 Code |
O-MBCY-W4
|
O-PBCY-W3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
0.2 W
|
|
Power Dissipation-Max (Abs) |
0.2 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
4300 MHz
|
150 MHz
|
Base Number Matches |
1
|
1
|
Collector-Base Capacitance-Max |
|
0.5 pF
|
DC Current Gain-Min (hFE) |
|
100
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare BFT66 with alternatives
Compare BF240B-T/R with alternatives