BFT46-T
vs
BFT46
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G3
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
DS Breakdown Voltage-Min
25 V
Drain Current-Max (ID)
0.01 A
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
1.5 pF
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Base Number Matches
1
4
Rohs Code
No
JESD-609 Code
e0
Power Dissipation-Max (Abs)
0.25 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BFT46-T with alternatives