BFT31G4 vs BFT31.MODG4 feature comparison

BFT31G4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BFT31.MODG4 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 100
JEDEC-95 Code TO-18 TO-206AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4 e4
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish GOLD GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 95 MHz 100 MHz
Base Number Matches 1 1

Compare BFT31G4 with alternatives

Compare BFT31.MODG4 with alternatives