BFT31.MOD vs 2N2220 feature comparison

BFT31.MOD TT Electronics Resistors

Buy Now Datasheet

2N2220 National Semiconductor Corporation

Buy Now
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC NATIONAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, TO-18, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.8 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 20
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 95 MHz 250 MHz
Base Number Matches 2 12
JESD-609 Code e0
Power Dissipation-Max (Abs) 1.8 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare BFT31.MOD with alternatives