BFT25TRL13
vs
BFG505/XR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PHILIPS COMPONENTS
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description
SMALL OUTLINE, R-PDSO-G3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.0065 A
0.018 A
Collector-Emitter Voltage-Max
5 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
60
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
2300 MHz
Base Number Matches
2
3
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.15 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BFT25TRL13 with alternatives