BFS59STOA vs ZTX752M1TC feature comparison

BFS59STOA Diodes Incorporated

Buy Now Datasheet

ZTX752M1TC Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code TO-92
Package Description IN-LINE, R-PSIP-T3 SMALL OUTLINE, R-PSSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 2 A
Collector-Emitter Voltage-Max 30 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 25
JESD-30 Code R-PSIP-T3 R-PSSO-G3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 100 MHz
Base Number Matches 2 2
Operating Temperature-Max 200 °C
Reference Standard CECC
VCEsat-Max 0.5 V

Compare BFS59STOA with alternatives

Compare ZTX752M1TC with alternatives